


SF1JWF-7 | |
|---|---|
DigiKey Part Number | 31-SF1JWF-7TR-ND - Tape & Reel (TR) 31-SF1JWF-7CT-ND - Cut Tape (CT) 31-SF1JWF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF1JWF-7 |
Description | DIODE STANDARD 600V 1A SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 7pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,60100 Kč | 76,01 Kč |
| 100 | 4,83580 Kč | 483,58 Kč |
| 500 | 3,63980 Kč | 1 819,90 Kč |
| 1 000 | 3,25343 Kč | 3 253,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,76187 Kč | 8 285,61 Kč |
| 6 000 | 2,51402 Kč | 15 084,12 Kč |
| 9 000 | 2,38771 Kč | 21 489,39 Kč |
| 15 000 | 2,24574 Kč | 33 686,10 Kč |
| 21 000 | 2,16166 Kč | 45 394,86 Kč |
| 30 000 | 2,07992 Kč | 62 397,60 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |


