
SDT5H100P5-13D | |
|---|---|
DigiKey Part Number | SDT5H100P5-13D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDT5H100P5-13D |
Description | DIODE SCHOTTKY 100V 5A POWERDI 5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,16541 Kč | 15 827,05 Kč |
| 10 000 | 2,91318 Kč | 29 131,80 Kč |
| 15 000 | 2,78470 Kč | 41 770,50 Kč |
| 25 000 | 2,64033 Kč | 66 008,25 Kč |
| 35 000 | 2,62475 Kč | 91 866,25 Kč |
| Unit Price without VAT: | 3,16541 Kč |
|---|---|
| Unit Price with VAT: | 3,83015 Kč |











