Similar
Similar

SDT40H100CT | |
|---|---|
DigiKey Part Number | SDT40H100CTDI-ND |
Manufacturer | |
Manufacturer Product Number | SDT40H100CT |
Description | DIODE ARR SCHOT 100V 20A TO2203 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 20A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 120 µA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 50 | 18,47400 Kč | 923,70 Kč |
| 100 | 16,51700 Kč | 1 651,70 Kč |
| 500 | 13,08428 Kč | 6 542,14 Kč |
| 1 000 | 11,98020 Kč | 11 980,20 Kč |
| 2 000 | 11,05177 Kč | 22 103,54 Kč |
| 5 000 | 10,20503 Kč | 51 025,15 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |



