
SDT2U60CP3-7 | |
|---|---|
DigiKey Part Number | 31-SDT2U60CP3-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDT2U60CP3-7 |
Description | DIODE SCHOTTKY 60V 2A X3DSN14062 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount X3-DSN1406-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 110pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | X3-DSN1406-2 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,18419 Kč | 20 920,95 Kč |
| 10 000 | 3,70480 Kč | 37 048,00 Kč |
| 15 000 | 3,66270 Kč | 54 940,50 Kč |
| Unit Price without VAT: | 4,18419 Kč |
|---|---|
| Unit Price with VAT: | 5,06287 Kč |


