PDS1045Q-13D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDT15150VP5-7

DigiKey Part Number
31-SDT15150VP5-7TR-ND - Tape & Reel (TR)
31-SDT15150VP5-7CT-ND - Cut Tape (CT)
31-SDT15150VP5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDT15150VP5-7
Description
DIODE SCHOTTK 150V 15A POWERDI 5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 150 V 15A Surface Mount PowerDI™ 5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
80 µA @ 150 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 5
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 906
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,21000 Kč15,21 Kč
1010,58200 Kč105,82 Kč
1008,59030 Kč859,03 Kč
5006,62270 Kč3 311,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5005,49621 Kč8 244,31 Kč
3 0004,91588 Kč14 747,64 Kč
4 5004,79034 Kč21 556,53 Kč
7 5004,68333 Kč35 124,97 Kč
10 5004,66616 Kč48 994,68 Kč
15 0004,24671 Kč63 700,65 Kč
Manufacturers Standard Package
Unit Price without VAT:15,21000 Kč
Unit Price with VAT:18,40410 Kč