
SDM5U45EP3-7 | |
|---|---|
DigiKey Part Number | 31-SDM5U45EP3-7TR-ND - Tape & Reel (TR) 31-SDM5U45EP3-7CT-ND - Cut Tape (CT) 31-SDM5U45EP3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDM5U45EP3-7 |
Description | DIODE SCHOTTKY 45V 5A X3TSN16162 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 5A Surface Mount X3-TSN1616-2 |
Datasheet | Datasheet |
EDA/CAD Models | SDM5U45EP3-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 140 µA @ 45 V | |
Capacitance @ Vr, F | 189pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | X3-TSN1616-2 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,16000 Kč | 15,16 Kč |
| 10 | 9,76700 Kč | 97,67 Kč |
| 100 | 7,93160 Kč | 793,16 Kč |
| 500 | 6,09440 Kč | 3 047,20 Kč |
| 1 000 | 5,33533 Kč | 5 335,33 Kč |
| 2 000 | 5,00390 Kč | 10 007,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,33462 Kč | 21 673,10 Kč |
| 10 000 | 4,15948 Kč | 41 594,80 Kč |
| 15 000 | 3,84214 Kč | 57 632,10 Kč |
| 25 000 | 3,81531 Kč | 95 382,75 Kč |
| Unit Price without VAT: | 15,16000 Kč |
|---|---|
| Unit Price with VAT: | 18,34360 Kč |


