
SDM40E20LC-7 | |
|---|---|
DigiKey Part Number | SDM40E20LC-7DITR-ND - Tape & Reel (TR) SDM40E20LC-7DICT-ND - Cut Tape (CT) SDM40E20LC-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDM40E20LC-7 |
Description | DIODE ARR SCHOTT 20V 400MA SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 20 V 400mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | SDM40E20LC-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) (per Diode) | 400mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 310 mV @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 20 V | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,44900 Kč | 94,49 Kč |
| 100 | 6,06420 Kč | 606,42 Kč |
| 500 | 4,60150 Kč | 2 300,75 Kč |
| 1 000 | 4,12905 Kč | 4 129,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,52850 Kč | 10 585,50 Kč |
| 6 000 | 3,22582 Kč | 19 354,92 Kč |
| 9 000 | 3,07156 Kč | 27 644,04 Kč |
| 15 000 | 2,89824 Kč | 43 473,60 Kč |
| 21 000 | 2,79559 Kč | 58 707,39 Kč |
| 30 000 | 2,69584 Kč | 80 875,20 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |










