Diode 30 V 1A Surface Mount X2-WLB2010-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDM1L30CSP-7

DigiKey Part Number
SDM1L30CSP-7DITR-ND - Tape & Reel (TR)
SDM1L30CSP-7DICT-ND - Cut Tape (CT)
SDM1L30CSP-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDM1L30CSP-7
Description
DIODE SCHOTTKY 30V 1A X2WLB20102
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount X2-WLB2010-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
400 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 30 V
Capacitance @ Vr, F
150pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
X2-WLB2010-2
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 416
Factory Stock: 60 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
1013,14500 Kč131,45 Kč
1008,54410 Kč854,41 Kč
5006,56566 Kč3 282,83 Kč
1 0005,92774 Kč5 927,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,11721 Kč15 351,63 Kč
6 0004,70898 Kč28 253,88 Kč
9 0004,50097 Kč40 508,73 Kč
15 0004,26728 Kč64 009,20 Kč
21 0004,12890 Kč86 706,90 Kč
30 0003,99445 Kč119 833,50 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč