
SDM10U45LP-7 | |
|---|---|
DigiKey Part Number | SDM10U45LPDITR-ND - Tape & Reel (TR) SDM10U45LPDICT-ND - Cut Tape (CT) SDM10U45LPDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDM10U45LP-7 |
Description | DIODE SCHOT 40V 100MA X1DFN10062 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 15pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package X1-DFN1006-2 |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction -40°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 8,12600 Kč | 81,26 Kč |
| 100 | 5,18230 Kč | 518,23 Kč |
| 500 | 3,90982 Kč | 1 954,91 Kč |
| 1 000 | 3,49890 Kč | 3 498,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,97626 Kč | 8 928,78 Kč |
| 6 000 | 2,71280 Kč | 16 276,80 Kč |
| 9 000 | 2,57848 Kč | 23 206,32 Kč |
| 15 000 | 2,42756 Kč | 36 413,40 Kč |
| 21 000 | 2,33818 Kč | 49 101,78 Kč |
| 30 000 | 2,25131 Kč | 67 539,30 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |





