27V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
SOD-323

SD15C-7

DigiKey Part Number
31-SD15C-7TR-ND - Tape & Reel (TR)
31-SD15C-7CT-ND - Cut Tape (CT)
31-SD15C-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD15C-7
Description
TVS DIODE 15VWM 27VC SOD323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
27V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
320W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
44pF @ 1MHz
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
15V (Max)
Package / Case
SC-76, SOD-323
Voltage - Breakdown (Min)
16.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
27V
Base Product Number
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,21000 Kč5,21 Kč
103,23300 Kč32,33 Kč
1002,01260 Kč201,26 Kč
5001,47448 Kč737,24 Kč
1 0001,29992 Kč1 299,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,07733 Kč3 231,99 Kč
6 0000,96492 Kč5 789,52 Kč
9 0000,90754 Kč8 167,86 Kč
15 0000,84302 Kč12 645,30 Kč
21 0000,80477 Kč16 900,17 Kč
30 0000,76759 Kč23 027,70 Kč
Manufacturers Standard Package
Unit Price without VAT:5,21000 Kč
Unit Price with VAT:6,30410 Kč