Diode 60 V 3A Surface Mount PowerDI™ 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBRT3U60P1Q-7

DigiKey Part Number
31-SBRT3U60P1Q-7TR-ND - Tape & Reel (TR)
31-SBRT3U60P1Q-7CT-ND - Cut Tape (CT)
31-SBRT3U60P1Q-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBRT3U60P1Q-7
Description
DIODE SBR 60V 3A POWERDI 123
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount PowerDI™ 123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
560 mV @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 60 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 123
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 418
Factory Stock: 84 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
108,06300 Kč80,63 Kč
1005,13610 Kč513,61 Kč
5003,87330 Kč1 936,65 Kč
1 0003,46572 Kč3 465,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,94721 Kč8 841,63 Kč
6 0002,68586 Kč16 115,16 Kč
9 0002,55261 Kč22 973,49 Kč
15 0002,40289 Kč36 043,35 Kč
21 0002,31421 Kč48 598,41 Kč
30 0002,22803 Kč66 840,90 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč