
SBRT3M60P1-7 | |
|---|---|
DigiKey Part Number | 31-SBRT3M60P1-7TR-ND - Tape & Reel (TR) 31-SBRT3M60P1-7CT-ND - Cut Tape (CT) 31-SBRT3M60P1-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBRT3M60P1-7 |
Description | DIODE SBR 60V 3A POWERDI 123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 590 mV @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 123 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 5,70500 Kč | 57,05 Kč |
| 100 | 3,60590 Kč | 360,59 Kč |
| 500 | 2,69314 Kč | 1 346,57 Kč |
| 1 000 | 2,39844 Kč | 2 398,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,96256 Kč | 5 887,68 Kč |
| 6 000 | 1,77904 Kč | 10 674,24 Kč |
| 9 000 | 1,68545 Kč | 15 169,05 Kč |
| 15 000 | 1,58027 Kč | 23 704,05 Kč |
| 21 000 | 1,51796 Kč | 31 877,16 Kč |
| 30 000 | 1,45739 Kč | 43 721,70 Kč |
| 75 000 | 1,34194 Kč | 100 645,50 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |


