
SBRT25U60SLP-13 | |
|---|---|
DigiKey Part Number | SBRT25U60SLP-13DITR-ND - Tape & Reel (TR) SBRT25U60SLP-13DICT-ND - Cut Tape (CT) SBRT25U60SLP-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBRT25U60SLP-13 |
Description | DIODE SBR 60V 25A POWERDI5060-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 25A Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
EDA/CAD Models | SBRT25U60SLP-13 Models |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 25 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 400 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PowerDI5060-8 |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 25A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,63000 Kč | 39,63 Kč |
| 10 | 25,13100 Kč | 251,31 Kč |
| 100 | 16,85120 Kč | 1 685,12 Kč |
| 500 | 13,30498 Kč | 6 652,49 Kč |
| 1 000 | 12,16439 Kč | 12 164,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,92970 Kč | 27 324,25 Kč |
| 5 000 | 10,16685 Kč | 50 834,25 Kč |
| 7 500 | 9,77837 Kč | 73 337,78 Kč |
| 12 500 | 9,34200 Kč | 116 775,00 Kč |
| 17 500 | 9,15034 Kč | 160 130,95 Kč |
| Unit Price without VAT: | 39,63000 Kč |
|---|---|
| Unit Price with VAT: | 47,95230 Kč |


