
SBRT15U100SP5-13D | |
|---|---|
DigiKey Part Number | 31-SBRT15U100SP5-13DTR-ND - Tape & Reel (TR) 31-SBRT15U100SP5-13DCT-ND - Cut Tape (CT) 31-SBRT15U100SP5-13DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBRT15U100SP5-13D |
Description | DIODE SBR 100V 15A POWERDI5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 15A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 15 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,10000 Kč | 18,10 Kč |
| 10 | 14,37700 Kč | 143,77 Kč |
| 100 | 12,37530 Kč | 1 237,53 Kč |
| 500 | 9,67710 Kč | 4 838,55 Kč |
| 1 000 | 8,79827 Kč | 8 798,27 Kč |
| 2 000 | 8,30928 Kč | 16 618,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,03727 Kč | 35 186,35 Kč |
| 10 000 | 6,78863 Kč | 67 886,30 Kč |
| Unit Price without VAT: | 18,10000 Kč |
|---|---|
| Unit Price with VAT: | 21,90100 Kč |


