
SBRT10U50SP5-13D | |
|---|---|
DigiKey Part Number | SBRT10U50SP5-13DDITR-ND - Tape & Reel (TR) SBRT10U50SP5-13DDICT-ND - Cut Tape (CT) SBRT10U50SP5-13DDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBRT10U50SP5-13D |
Description | DIODE SBR 50V 10A POWERDI5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 10A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 10 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 15,95800 Kč | 159,58 Kč |
| 100 | 10,47590 Kč | 1 047,59 Kč |
| 500 | 8,11236 Kč | 4 056,18 Kč |
| 1 000 | 7,35161 Kč | 7 351,61 Kč |
| 2 000 | 6,71117 Kč | 13 422,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,01798 Kč | 30 089,90 Kč |
| 10 000 | 5,58965 Kč | 55 896,50 Kč |
| 15 000 | 5,37148 Kč | 80 572,20 Kč |
| 25 000 | 5,12647 Kč | 128 161,75 Kč |
| 35 000 | 4,98142 Kč | 174 349,70 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |









