Diode 60 V 5A Surface Mount PowerDI™ 5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR5E60P5-7D

DigiKey Part Number
31-SBR5E60P5-7DTR-ND - Tape & Reel (TR)
31-SBR5E60P5-7DCT-ND - Cut Tape (CT)
31-SBR5E60P5-7DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBR5E60P5-7D
Description
DIODE SBR 60V 5A POWERDI5
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 60 V 5A Surface Mount PowerDI™ 5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
520 mV @ 5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
220 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 5
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 431
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1011,44400 Kč114,44 Kč
1007,39550 Kč739,55 Kč
5005,65140 Kč2 825,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5004,80252 Kč7 203,78 Kč
3 0004,37451 Kč13 123,53 Kč
4 5004,15639 Kč18 703,76 Kč
7 5003,91120 Kč29 334,00 Kč
10 5003,76600 Kč39 543,00 Kč
15 0003,62487 Kč54 373,05 Kč
Manufacturers Standard Package
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč