


SBR3U40S1FQ-7 | |
|---|---|
DigiKey Part Number | 31-SBR3U40S1FQ-7TR-ND - Tape & Reel (TR) 31-SBR3U40S1FQ-7CT-ND - Cut Tape (CT) 31-SBR3U40S1FQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR3U40S1FQ-7 |
Description | DIODE SBR 40V 3A SOD123F |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 180 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 8,00000 Kč | 80,00 Kč |
| 100 | 5,10460 Kč | 510,46 Kč |
| 500 | 3,84894 Kč | 1 924,47 Kč |
| 1 000 | 3,44346 Kč | 3 443,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,92782 Kč | 8 783,46 Kč |
| 6 000 | 2,66783 Kč | 16 006,98 Kč |
| 9 000 | 2,53535 Kč | 22 818,15 Kč |
| 15 000 | 2,38642 Kč | 35 796,30 Kč |
| 21 000 | 2,29822 Kč | 48 262,62 Kč |
| 30 000 | 2,21250 Kč | 66 375,00 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |








