


SBR3U20SA-13 | |
|---|---|
DigiKey Part Number | SBR3U20SA-13DITR-ND - Tape & Reel (TR) SBR3U20SA-13DICT-ND - Cut Tape (CT) SBR3U20SA-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR3U20SA-13 |
Description | DIODE SBR 20V 3A SMA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 3A Surface Mount SMA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 390 mV @ 3 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 500 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMA |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,57000 Kč | 23,57 Kč |
| 10 | 14,66100 Kč | 146,61 Kč |
| 100 | 9,58310 Kč | 958,31 Kč |
| 500 | 7,39870 Kč | 3 699,35 Kč |
| 1 000 | 6,69482 Kč | 6 694,82 Kč |
| 2 000 | 6,10222 Kč | 12 204,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,46085 Kč | 27 304,25 Kč |
| 10 000 | 5,06440 Kč | 50 644,00 Kč |
| 15 000 | 4,86250 Kč | 72 937,50 Kč |
| 25 000 | 4,63569 Kč | 115 892,25 Kč |
| 35 000 | 4,50143 Kč | 157 550,05 Kč |
| Unit Price without VAT: | 23,57000 Kč |
|---|---|
| Unit Price with VAT: | 28,51970 Kč |





