


SBR3150SB-13 | |
|---|---|
DigiKey Part Number | SBR3150SB-13DITR-ND - Tape & Reel (TR) SBR3150SB-13DICT-ND - Cut Tape (CT) SBR3150SB-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR3150SB-13 |
Description | DIODE SCHOTTKY 150V 3A SMB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 820 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 16,46200 Kč | 164,62 Kč |
| 100 | 10,81190 Kč | 1 081,19 Kč |
| 500 | 8,38324 Kč | 4 191,62 Kč |
| 1 000 | 7,60149 Kč | 7 601,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,60800 Kč | 19 824,00 Kč |
| 6 000 | 6,10786 Kč | 36 647,16 Kč |
| 9 000 | 5,85310 Kč | 52 677,90 Kč |
| 15 000 | 5,56691 Kč | 83 503,65 Kč |
| 21 000 | 5,39744 Kč | 113 346,24 Kč |
| 30 000 | 5,23280 Kč | 156 984,00 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |


