


SBR30A45CTB-13 | |
|---|---|
DigiKey Part Number | 31-SBR30A45CTB-13TR-ND - Tape & Reel (TR) 31-SBR30A45CTB-13CT-ND - Cut Tape (CT) 31-SBR30A45CTB-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR30A45CTB-13 |
Description | DIODE ARRAY SBR 45V 15A TO263AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | SBR30A45CTB-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Super Barrier | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 15 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 45 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 28,93500 Kč | 289,35 Kč |
| 100 | 19,54700 Kč | 1 954,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 14,62170 Kč | 11 697,36 Kč |
| 1 600 | 13,47114 Kč | 21 553,82 Kč |
| 2 400 | 12,88498 Kč | 30 923,95 Kč |
| 4 000 | 12,22635 Kč | 48 905,40 Kč |
| 5 600 | 11,83646 Kč | 66 284,18 Kč |
| 8 000 | 11,45751 Kč | 91 660,08 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |

