Diode Array 1 Pair Common Cathode 120 V 15A Through Hole TO-220-3 Full Pack, Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR30A120CTFP

DigiKey Part Number
SBR30A120CTFPDI-ND
Manufacturer
Manufacturer Product Number
SBR30A120CTFP
Description
DIODE ARR SBR 120V 15A ITO220AB
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 120 V 15A Through Hole TO-220-3 Full Pack, Isolated Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
830 mV @ 15 A
Manufacturer
Diodes Incorporated
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
100 µA @ 120 V
Packaging
Tube
Operating Temperature - Junction
-65°C ~ 175°C
Part Status
Active
Mounting Type
Through Hole
Diode Configuration
1 Pair Common Cathode
Package / Case
TO-220-3 Full Pack, Isolated Tab
Technology
Super Barrier
Supplier Device Package
ITO-220AB
Voltage - DC Reverse (Vr) (Max)
120 V
Base Product Number
Current - Average Rectified (Io) (per Diode)
15A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STF30120CSMC Diode Solutions9591655-STF30120C-ND41,50000 KčSimilar
STPS30L120CFPSTMicroelectronics26497-STPS30L120CFP-ND54,85000 KčSimilar
In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
148,18000 Kč48,18 Kč
5023,28300 Kč1 164,15 Kč
10020,86590 Kč2 086,59 Kč
50016,61974 Kč8 309,87 Kč
1 00015,25455 Kč15 254,55 Kč
2 00014,10656 Kč28 213,12 Kč
5 00012,86472 Kč64 323,60 Kč
10 00012,09792 Kč120 979,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:48,18000 Kč
Unit Price with VAT:58,29780 Kč