


SBR2U30SA-13 | |
|---|---|
DigiKey Part Number | SBR2U30SA-13DITR-ND - Tape & Reel (TR) SBR2U30SA-13DICT-ND - Cut Tape (CT) SBR2U30SA-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR2U30SA-13 |
Description | DIODE SBR 30V 2A SMA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 400 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 11,31800 Kč | 113,18 Kč |
| 100 | 7,31150 Kč | 731,15 Kč |
| 500 | 5,58462 Kč | 2 792,31 Kč |
| 1 000 | 5,02776 Kč | 5 027,76 Kč |
| 2 000 | 4,55919 Kč | 9 118,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,05165 Kč | 20 258,25 Kč |
| 10 000 | 3,73792 Kč | 37 379,20 Kč |
| 15 000 | 3,57810 Kč | 53 671,50 Kč |
| 25 000 | 3,39853 Kč | 84 963,25 Kč |
| 35 000 | 3,29220 Kč | 115 227,00 Kč |
| 50 000 | 3,18890 Kč | 159 445,00 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |

