
SBR2U100LP-7 | |
|---|---|
DigiKey Part Number | SBR2U100LP-7DITR-ND - Tape & Reel (TR) SBR2U100LP-7DICT-ND - Cut Tape (CT) SBR2U100LP-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR2U100LP-7 |
Description | DIODE SBR 100V 1.5A X1DFN14113 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1.5A Surface Mount X1-DFN1411-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 µA @ 100 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package X1-DFN1411-3 |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 1.5 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 11,82200 Kč | 118,22 Kč |
| 100 | 7,65590 Kč | 765,59 Kč |
| 500 | 5,85886 Kč | 2 929,43 Kč |
| 1 000 | 5,27932 Kč | 5 279,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,54257 Kč | 13 627,71 Kč |
| 6 000 | 4,17146 Kč | 25 028,76 Kč |
| 9 000 | 3,98236 Kč | 35 841,24 Kč |
| 15 000 | 3,76991 Kč | 56 548,65 Kč |
| 21 000 | 3,64410 Kč | 76 526,10 Kč |
| 30 000 | 3,52183 Kč | 105 654,90 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |









