Diode 40 V 2A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 2A Surface Mount SMA
DO-214AC

SBR2A40SA-13

DigiKey Part Number
31-SBR2A40SA-13TR-ND - Tape & Reel (TR)
31-SBR2A40SA-13CT-ND - Cut Tape (CT)
31-SBR2A40SA-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBR2A40SA-13
Description
DIODE SBR 40V 2A SMA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 2 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 510
Stock Options
Factory Stock: 560 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1010,37300 Kč103,73 Kč
1006,68160 Kč668,16 Kč
5005,08698 Kč2 543,49 Kč
1 0004,57273 Kč4 572,73 Kč
2 0004,13955 Kč8 279,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,67037 Kč18 351,85 Kč
10 0003,38036 Kč33 803,60 Kč
15 0003,23260 Kč48 489,00 Kč
25 0003,06657 Kč76 664,25 Kč
35 0002,96829 Kč103 890,15 Kč
50 0002,87277 Kč143 638,50 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč