Diode Array 1 Pair Common Cathode 60 V 10A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR20U60CT

DigiKey Part Number
SBR20U60CT-ND
Manufacturer
Manufacturer Product Number
SBR20U60CT
Description
DIODE ARRAY SBR 60V 10A TO-220-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 10A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Super Barrier
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
710 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Factory Stock: 3 100
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
159,42000 Kč59,42 Kč
5029,21240 Kč1 460,62 Kč
10026,27480 Kč2 627,48 Kč
50021,12314 Kč10 561,57 Kč
1 00019,46725 Kč19 467,25 Kč
2 00018,07498 Kč36 149,96 Kč
5 00016,56940 Kč82 847,00 Kč
10 00015,98473 Kč159 847,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:59,42000 Kč
Unit Price with VAT:71,89820 Kč