
SBR20U150CT | |
|---|---|
DigiKey Part Number | SBR20U150CT-ND |
Manufacturer | |
Manufacturer Product Number | SBR20U150CT |
Description | DIODE ARRAY SBR 150V 10A TO220-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Super Barrier | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 780 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 150 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,81000 Kč | 71,81 Kč |
| 50 | 35,79740 Kč | 1 789,87 Kč |
| 100 | 32,31170 Kč | 3 231,17 Kč |
| 500 | 26,19962 Kč | 13 099,81 Kč |
| 1 000 | 24,23568 Kč | 24 235,68 Kč |
| 2 000 | 22,58482 Kč | 45 169,64 Kč |
| 5 000 | 20,79986 Kč | 103 999,30 Kč |
| 10 000 | 20,66991 Kč | 206 699,10 Kč |
| Unit Price without VAT: | 71,81000 Kč |
|---|---|
| Unit Price with VAT: | 86,89010 Kč |

