


SBR20M150D1Q-13 | |
|---|---|
DigiKey Part Number | 31-SBR20M150D1Q-13TR-ND - Tape & Reel (TR) 31-SBR20M150D1Q-13CT-ND - Cut Tape (CT) 31-SBR20M150D1Q-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR20M150D1Q-13 |
Description | DIODE SBR 150V 20A TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 20A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 24 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 (DPAK) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,05000 Kč | 21,05 Kč |
| 10 | 16,48200 Kč | 164,82 Kč |
| 100 | 13,77090 Kč | 1 377,09 Kč |
| 500 | 10,81338 Kč | 5 406,69 Kč |
| 1 000 | 9,86193 Kč | 9 861,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,71091 Kč | 21 777,28 Kč |
| 5 000 | 8,01896 Kč | 40 094,80 Kč |
| 7 500 | 7,78322 Kč | 58 374,15 Kč |
| Unit Price without VAT: | 21,05000 Kč |
|---|---|
| Unit Price with VAT: | 25,47050 Kč |


