
SBR20A300CTB-13 | |
---|---|
DigiKey Part Number | 31-SBR20A300CTB-13TR-ND - Tape & Reel (TR) 31-SBR20A300CTB-13CT-ND - Cut Tape (CT) 31-SBR20A300CTB-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR20A300CTB-13 |
Description | DIODE ARRAY SBR 300V 10A TO-263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 300 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Super Barrier | |
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 300 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 47,91000 Kč | 47,91 Kč |
10 | 31,24500 Kč | 312,45 Kč |
100 | 23,84830 Kč | 2 384,83 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 17,69353 Kč | 14 154,82 Kč |
1 600 | 16,97853 Kč | 27 165,65 Kč |
Unit Price without VAT: | 47,91000 Kč |
---|---|
Unit Price with VAT: | 57,97110 Kč |