Diode Array 1 Pair Common Cathode 300 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR20A300CTB-13

DigiKey Part Number
31-SBR20A300CTB-13TR-ND - Tape & Reel (TR)
31-SBR20A300CTB-13CT-ND - Cut Tape (CT)
31-SBR20A300CTB-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBR20A300CTB-13
Description
DIODE ARRAY SBR 300V 10A TO-263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 300 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Super Barrier
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
45 ns
Current - Reverse Leakage @ Vr
100 µA @ 300 V
Operating Temperature - Junction
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 402
Factory Stock: 6 400
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,42000 Kč48,42 Kč
1031,57500 Kč315,75 Kč
10024,10010 Kč2 410,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80017,88040 Kč14 304,32 Kč
1 60017,15786 Kč27 452,58 Kč
2 40015,78750 Kč37 890,00 Kč
Manufacturers Standard Package
Unit Price without VAT:48,42000 Kč
Unit Price with VAT:58,58820 Kč