


SBR2065D1-13 | |
|---|---|
DigiKey Part Number | SBR2065D1-13DITR-ND - Tape & Reel (TR) SBR2065D1-13DICT-ND - Cut Tape (CT) SBR2065D1-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR2065D1-13 |
Description | DIODE SBR 65V 20A TO2523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 65 V 20A Surface Mount TO-252-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 400 µA @ 65 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 65 V | Supplier Device Package TO-252-3 |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 630 mV @ 20 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,87000 Kč | 35,87 Kč |
| 10 | 22,73200 Kč | 227,32 Kč |
| 100 | 15,17650 Kč | 1 517,65 Kč |
| 500 | 11,93226 Kč | 5 966,13 Kč |
| 1 000 | 10,88845 Kč | 10 888,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,75837 Kč | 24 395,92 Kč |
| 5 000 | 9,06000 Kč | 45 300,00 Kč |
| 7 500 | 8,70428 Kč | 65 282,10 Kč |
| 12 500 | 8,30476 Kč | 103 809,50 Kč |
| 17 500 | 8,06829 Kč | 141 195,07 Kč |
| 25 000 | 8,00851 Kč | 200 212,75 Kč |
| Unit Price without VAT: | 35,87000 Kč |
|---|---|
| Unit Price with VAT: | 43,40270 Kč |











