
SBR2060CT | |
|---|---|
DigiKey Part Number | SBR2060CT-ND |
Manufacturer | |
Manufacturer Product Number | SBR2060CT |
Description | DIODE ARRAY SBR 60V 10A TO-220-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Super Barrier | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 10 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 50 | 14,71960 Kč | 735,98 Kč |
| 100 | 13,09020 Kč | 1 309,02 Kč |
| 500 | 10,22854 Kč | 5 114,27 Kč |
| 1 000 | 9,30694 Kč | 9 306,94 Kč |
| 2 000 | 8,53170 Kč | 17 063,40 Kč |
| 5 000 | 7,69283 Kč | 38 464,15 Kč |
| 10 000 | 7,17453 Kč | 71 745,30 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |

