
SBR20100CT | |
|---|---|
DigiKey Part Number | SBR20100CTDI-ND |
Manufacturer | |
Manufacturer Product Number | SBR20100CT |
Description | DIODE ARRAY SBR 100V 10A TO220-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Super Barrier | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 820 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,93000 Kč | 18,93 Kč |
| 50 | 9,15460 Kč | 457,73 Kč |
| 100 | 8,99240 Kč | 899,24 Kč |
| 500 | 8,42602 Kč | 4 213,01 Kč |
| 1 000 | 7,72652 Kč | 7 726,52 Kč |
| 2 000 | 7,70623 Kč | 15 412,46 Kč |
| 5 000 | 6,69171 Kč | 33 458,55 Kč |
| Unit Price without VAT: | 18,93000 Kč |
|---|---|
| Unit Price with VAT: | 22,90530 Kč |


