Diode 50 V 15A Surface Mount PowerDI™ 5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR15U50SP5-13

DigiKey Part Number
SBR15U50SP5-13DITR-ND - Tape & Reel (TR)
SBR15U50SP5-13DICT-ND - Cut Tape (CT)
SBR15U50SP5-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBR15U50SP5-13
Description
DIODE SBR 50V 15A POWERDI5
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 50 V 15A Surface Mount PowerDI™ 5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
520 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 5
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50 110
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,08000 Kč31,08 Kč
1019,61200 Kč196,12 Kč
10012,98520 Kč1 298,52 Kč
50010,14288 Kč5 071,44 Kč
1 0009,22778 Kč9 227,78 Kč
2 0008,45789 Kč16 915,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,62471 Kč38 123,55 Kč
10 0007,10999 Kč71 099,90 Kč
15 0006,84783 Kč102 717,45 Kč
25 0006,55341 Kč163 835,25 Kč
Manufacturers Standard Package
Unit Price without VAT:31,08000 Kč
Unit Price with VAT:37,60680 Kč