Diode 120 V 12A Surface Mount PowerDI™ 5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR12U120P5-13

DigiKey Part Number
SBR12U120P5-13DITR-ND - Tape & Reel (TR)
SBR12U120P5-13DICT-ND - Cut Tape (CT)
SBR12U120P5-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBR12U120P5-13
Description
DIODE SBR 120V 12A POWERDI5
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 120 V 12A Surface Mount PowerDI™ 5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
120 V
Current - Average Rectified (Io)
12A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 12 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
250 µA @ 120 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 5
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 941
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,08000 Kč31,08 Kč
1019,63300 Kč196,33 Kč
10013,01040 Kč1 301,04 Kč
50010,16262 Kč5 081,31 Kč
1 0009,24605 Kč9 246,05 Kč
2 0008,47501 Kč16 950,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,64042 Kč38 202,10 Kč
10 0007,12487 Kč71 248,70 Kč
15 0006,86236 Kč102 935,40 Kč
25 0006,56744 Kč164 186,00 Kč
Manufacturers Standard Package
Unit Price without VAT:31,08000 Kč
Unit Price with VAT:37,60680 Kč