
SBR10U60CT | |
|---|---|
DigiKey Part Number | SBR10U60CTDI-ND |
Manufacturer | |
Manufacturer Product Number | SBR10U60CT |
Description | DIODE ARRAY SBR 60V 5A TO-220-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 5A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Super Barrier | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,20000 Kč | 46,20 Kč |
| 50 | 22,26200 Kč | 1 113,10 Kč |
| 100 | 19,93340 Kč | 1 993,34 Kč |
| 500 | 15,84258 Kč | 7 921,29 Kč |
| 1 000 | 14,52726 Kč | 14 527,26 Kč |
| 2 000 | 13,42098 Kč | 26 841,96 Kč |
| 5 000 | 12,22449 Kč | 61 122,45 Kč |
| 10 000 | 11,48549 Kč | 114 854,90 Kč |
| Unit Price without VAT: | 46,20000 Kč |
|---|---|
| Unit Price with VAT: | 55,90200 Kč |

