
SBR10U200CT | |
|---|---|
DigiKey Part Number | SBR10U200CT-ND |
Manufacturer | |
Manufacturer Product Number | SBR10U200CT |
Description | DIODE ARRAY SBR 200V 5A TO-220-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 5A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 820 mV @ 5 A |
Manufacturer Diodes Incorporated | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 30 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 200 µA @ 200 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Super Barrier | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-220-3 |
Current - Average Rectified (Io) (per Diode) 5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYV32-200G | onsemi | 358 | BYV32-200GOS-ND | 57,11000 Kč | Similar |
| DPG20C200PB | IXYS | 57 | DPG20C200PB-ND | 77,48000 Kč | Similar |
| DPG30C200PB | IXYS | 48 | DPG30C200PB-ND | 94,70000 Kč | Similar |
| MBR10200CT | SMC Diode Solutions | 277 | 1655-1018-ND | 25,83000 Kč | Similar |
| MUR1620CTG | onsemi | 1 848 | MUR1620CTGOS-ND | 57,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 50 | 28,11220 Kč | 1 405,61 Kč |
| 100 | 25,26900 Kč | 2 526,90 Kč |
| 500 | 20,28154 Kč | 10 140,77 Kč |
| 1 000 | 18,67814 Kč | 18 678,14 Kč |
| 2 000 | 17,33028 Kč | 34 660,56 Kč |
| 5 000 | 15,87243 Kč | 79 362,15 Kč |
| 10 000 | 15,22355 Kč | 152 235,50 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |

