Diode 45 V 10A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR1045SD1-T

DigiKey Part Number
SBR1045SD1-TDITR-ND - Tape & Reel (TR)
SBR1045SD1-TDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SBR1045SD1-T
Description
DIODE SBR 45V 10A DO201AD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 45 V 10A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
450 µA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 044
Factory Stock: 8 400
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
124,15000 Kč24,15 Kč
1015,09800 Kč150,98 Kč
1009,87120 Kč987,12 Kč
5007,62774 Kč3 813,87 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2006,73423 Kč8 081,08 Kč
2 4006,15285 Kč14 766,84 Kč
3 6005,85658 Kč21 083,69 Kč
6 0005,52359 Kč33 141,54 Kč
8 4005,32639 Kč44 741,68 Kč
12 0005,13473 Kč61 616,76 Kč
Manufacturers Standard Package
Unit Price without VAT:24,15000 Kč
Unit Price with VAT:29,22150 Kč