Similar
Similar



SBR10100CTB-13 | |
|---|---|
DigiKey Part Number | SBR10100CTB-13DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBR10100CTB-13 |
Description | DIODE ARRAY SBR 100V 5A TO263AB |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 840 mV @ 5 A |
Manufacturer Diodes Incorporated | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 200 µA @ 100 V |
Packaging Tape & Reel (TR) | Operating Temperature - Junction -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Technology Super Barrier | Supplier Device Package TO-263AB (D2PAK) |
Voltage - DC Reverse (Vr) (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRB60H100CTT4G | onsemi | 0 | MBRB60H100CTT4GOSTR-ND | 25,21803 Kč | Similar |
| STPS10H100CG-TR | STMicroelectronics | 2 033 | 497-7541-1-ND | 26,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 8,90218 Kč | 7 121,74 Kč |
| 1 600 | 8,18996 Kč | 13 103,94 Kč |
| Unit Price without VAT: | 8,90218 Kč |
|---|---|
| Unit Price with VAT: | 10,77164 Kč |



