X2-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR07U20LPS-7

DigiKey Part Number
SBR07U20LPSDITR-ND - Tape & Reel (TR)
SBR07U20LPSDICT-ND - Cut Tape (CT)
SBR07U20LPSDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBR07U20LPS-7
Description
DIODE SBR 20V 700MA X2DFN10062
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 20 V 700mA Surface Mount X2-DFN1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
700mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 700 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
X2-DFN1006-2
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95 663
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,84000 Kč4,84 Kč
103,26300 Kč32,63 Kč
1002,70910 Kč270,91 Kč
5002,00648 Kč1 003,24 Kč
1 0001,77851 Kč1 778,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,06303 Kč3 189,09 Kč
6 0001,05250 Kč6 315,00 Kč
9 0000,94973 Kč8 547,57 Kč
15 0000,91304 Kč13 695,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4,84000 Kč
Unit Price with VAT:5,85640 Kč