
SBR05U20LPS-7 | |
|---|---|
DigiKey Part Number | SBR05U20LPSDITR-ND - Tape & Reel (TR) SBR05U20LPSDICT-ND - Cut Tape (CT) SBR05U20LPSDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR05U20LPS-7 |
Description | DIODE SBR 20V 500MA X2DFN10062 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount X2-DFN1006-2 |
Datasheet | Datasheet |
EDA/CAD Models | SBR05U20LPS-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | X2-DFN1006-2 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,05000 Kč | 17,05 Kč |
| 10 | 10,60900 Kč | 106,09 Kč |
| 100 | 6,86440 Kč | 686,44 Kč |
| 500 | 5,24566 Kč | 2 622,83 Kč |
| 1 000 | 4,72404 Kč | 4 724,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,93867 Kč | 11 816,01 Kč |
| 6 000 | 3,61450 Kč | 21 687,00 Kč |
| 9 000 | 3,44932 Kč | 31 043,88 Kč |
| 15 000 | 3,26372 Kč | 48 955,80 Kč |
| 21 000 | 3,15750 Kč | 66 307,50 Kč |
| Unit Price without VAT: | 17,05000 Kč |
|---|---|
| Unit Price with VAT: | 20,63050 Kč |


