Diode 20 V 200mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR0220T5-7

DigiKey Part Number
SBR0220T5-7DITR-ND - Tape & Reel (TR)
SBR0220T5-7DICT-ND - Cut Tape (CT)
SBR0220T5-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBR0220T5-7
Description
DIODE SBR 20V 200MA SOD523
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 20 V 200mA Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
470 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
40 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33 868
Factory Stock: 27 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
105,87900 Kč58,79 Kč
1003,71240 Kč371,24 Kč
5002,76964 Kč1 384,82 Kč
1 0002,46454 Kč2 464,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,07635 Kč6 229,05 Kč
6 0001,88058 Kč11 283,48 Kč
9 0001,78072 Kč16 026,48 Kč
15 0001,66852 Kč25 027,80 Kč
21 0001,60205 Kč33 643,05 Kč
30 0001,53742 Kč46 122,60 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč