Similar
Similar
Similar



SBG2040CT | |
|---|---|
DigiKey Part Number | SBG2040CTDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBG2040CT |
Description | DIODE ARR SCHOTT 40V 20A TO263AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 17,60044 Kč | 14 080,35 Kč |
| 1 600 | 16,57688 Kč | 26 523,01 Kč |
| Unit Price without VAT: | 17,60044 Kč |
|---|---|
| Unit Price with VAT: | 21,29653 Kč |





