


S5MC-13-F | |
|---|---|
DigiKey Part Number | S5MC-FDITR-ND - Tape & Reel (TR) S5MC-FDICT-ND - Cut Tape (CT) S5MC-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5MC-13-F |
Description | DIODE STANDARD 1000V 5A SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 5A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | S5MC-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,26500 Kč | 72,65 Kč |
| 100 | 7,10780 Kč | 710,78 Kč |
| 500 | 5,43848 Kč | 2 719,24 Kč |
| 1 000 | 4,68171 Kč | 4 681,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,02952 Kč | 12 088,56 Kč |
| 6 000 | 3,77019 Kč | 22 621,14 Kč |
| 9 000 | 3,30719 Kč | 29 764,71 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |







