Diode 1000 V 3A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 3A Surface Mount SMC
DO-214AB, SMC

S3M-13-F

DigiKey Part Number
S3M-FDITR-ND - Tape & Reel (TR)
S3M-FDICT-ND - Cut Tape (CT)
S3M-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S3M-13-F
Description
DIODE STANDARD 1000V 3A SMC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 1000 V 3A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
S3M-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 005
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
108,81900 Kč88,19 Kč
1005,64430 Kč564,43 Kč
5004,27100 Kč2 135,50 Kč
1 0003,82773 Kč3 827,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,26407 Kč9 792,21 Kč
6 0002,97997 Kč17 879,82 Kč
9 0002,83517 Kč25 516,53 Kč
15 0002,67246 Kč40 086,90 Kč
21 0002,57609 Kč54 097,89 Kč
30 0002,48243 Kč74 472,90 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč