


S3K-13-F | |
|---|---|
DigiKey Part Number | S3K-FDITR-ND - Tape & Reel (TR) S3K-FDICT-ND - Cut Tape (CT) S3K-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3K-13-F |
Description | DIODE STANDARD 800V 3A SMC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | S3K-13-F Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package SMC |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS3K-E3/9AT | Vishay General Semiconductor - Diodes Division | 9 928 | RS3K-E3/9ATGICT-ND | 21,21000 Kč | Similar |
| S10K | Switchcraft Inc. | 720 | SC1949-ND | 256,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 8,65100 Kč | 86,51 Kč |
| 100 | 5,53720 Kč | 553,72 Kč |
| 500 | 4,18742 Kč | 2 093,71 Kč |
| 1 000 | 3,75171 Kč | 3 751,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,19737 Kč | 9 592,11 Kč |
| 6 000 | 2,91799 Kč | 17 507,94 Kč |
| 9 000 | 2,77561 Kč | 24 980,49 Kč |
| 15 000 | 2,61559 Kč | 39 233,85 Kč |
| 21 000 | 2,52084 Kč | 52 937,64 Kč |
| 30 000 | 2,42875 Kč | 72 862,50 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |

