


S3A-13-F | |
|---|---|
DigiKey Part Number | S3A-FDITR-ND - Tape & Reel (TR) S3A-FDICT-ND - Cut Tape (CT) S3A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3A-13-F |
Description | DIODE STANDARD 50V 3A SMC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | S3A-13-F Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package SMC |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,76400 Kč | 97,64 Kč |
| 100 | 6,27210 Kč | 627,21 Kč |
| 500 | 4,76444 Kč | 2 382,22 Kč |
| 1 000 | 4,27813 Kč | 4 278,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,65939 Kč | 10 978,17 Kč |
| 6 000 | 3,34761 Kč | 20 085,66 Kč |
| 9 000 | 3,18876 Kč | 28 698,84 Kč |
| 15 000 | 3,01023 Kč | 45 153,45 Kč |
| 21 000 | 2,90451 Kč | 60 994,71 Kč |
| 30 000 | 2,80178 Kč | 84 053,40 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |



