


S2J-13-F | |
|---|---|
DigiKey Part Number | S2J-FDITR-ND - Tape & Reel (TR) S2J-FDICT-ND - Cut Tape (CT) S2J-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2J-13-F |
Description | DIODE STANDARD 600V 1.5A SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | S2J-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,91100 Kč | 19,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,89171 Kč | 5 675,13 Kč |
| 6 000 | 1,81528 Kč | 10 891,68 Kč |
| 9 000 | 1,28636 Kč | 11 577,24 Kč |
| 15 000 | 1,23324 Kč | 18 498,60 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |


