Similar
Similar
Similar



S2A-13 | |
|---|---|
DigiKey Part Number | S2ADITR-ND - Tape & Reel (TR) S2ADICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S2A-13 |
Description | DIODE STANDARD 50V 1.5A SMB |
Customer Reference | |
Detailed Description | Diode 50 V 1.5A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | S2A-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 1,36258 Kč | 40 877,40 Kč |
| 75 000 | 1,31238 Kč | 98 428,50 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |






