Diode 200 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 1A Surface Mount SMA
DO-214AC

S1D-13-F

DigiKey Part Number
S1D-FDITR-ND - Tape & Reel (TR)
S1D-FDICT-ND - Cut Tape (CT)
S1D-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1D-13-F
Description
DIODE STANDARD 200V 1A SMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
S1D-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122 267
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
102,03700 Kč20,37 Kč
1001,86880 Kč186,88 Kč
5001,36948 Kč684,74 Kč
1 0001,31510 Kč1 315,10 Kč
2 0001,07059 Kč2 141,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,41359 Kč7 067,95 Kč
10 0001,35647 Kč13 564,70 Kč
15 0000,70816 Kč10 622,40 Kč
35 0000,67782 Kč23 723,70 Kč
50 0000,64830 Kč32 415,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč