DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
DO-214AB, SMC

RS3G-13-F

DigiKey Part Number
RS3G-FDITR-ND - Tape & Reel (TR)
RS3G-FDICT-ND - Cut Tape (CT)
RS3G-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS3G-13-F
Description
DIODE STANDARD 400V 3A SMC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 400 V 3A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
RS3G-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 152
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,58000 Kč15,58 Kč
109,64100 Kč96,41 Kč
1006,20130 Kč620,13 Kč
5004,72194 Kč2 360,97 Kč
1 0004,24452 Kč4 244,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,52826 Kč10 584,78 Kč
6 0003,23160 Kč19 389,60 Kč
9 0003,08041 Kč27 723,69 Kč
15 0002,91054 Kč43 658,10 Kč
21 0002,80993 Kč59 008,53 Kč
30 0002,76281 Kč82 884,30 Kč
Manufacturers Standard Package
Unit Price without VAT:15,58000 Kč
Unit Price with VAT:18,85180 Kč